
Radiall R411820121 technical specifications.
| Package/Case | SMA |
| Contact Material | Stainless Steel |
| Gender Type A | Male |
| Impedance | 50R |
| Length | 19.75mm |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Attenuator |
| RoHS | Compliant |
Download the complete datasheet for Radiall R411820121 to view detailed technical specifications.
No datasheet is available for this part.
