Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RADIALL
R412420124
Datasheet
Radiall
R412420124
Active
Attenuator 3GHz 20dB
RF & Wireless
Passive Components
RF & Wireless
Passive Components
Attenuators
Fixed
Attenuator 3GHz 20dB
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
125
Min Operating Temperature
-55
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account