Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RADIALL
R412706124
Datasheet
Radiall
R412706124
Active
Attenuator 6GHz 6dB
RF & Wireless
Passive Components
RF & Wireless
Passive Components
Attenuators
Fixed
Attenuator 6GHz 6dB
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-40
Compliance
RoHS
Yes
Lead Free
Yes
REACH
not_compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account