
Directional Coupler, 1700MHz Min, 2000MHz Max, 0.25dB Insertion Loss-Max, SMT, 4 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
