Radiall R432631000 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 24.6 |
| Product Depth (mm) | 28.9 |
| Product Height (mm) | 8.4 |
| Type | SMA |
| Gender | (F/F)/(F/F) |
| Operating Frequency | 4G to 8GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | FATQ7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Radiall R432631000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.