The R516332100 is a high-frequency surface mount (SMT) micro SPDT switch from the Quartz series. It features a latching actuator with a 12Vdc supply and operates from DC up to 8 GHz. The device is designed for space-limited applications and uses the RAMSES concept combined with SLIM LINE technology to ensure high performance and reliability, offering a typical operating life of 5 million cycles.
Radiall R516332100 technical specifications.
| Frequency Range | DC - 8GHz |
| Actuator Type | Latching |
| Actuator Voltage | 12Vdc |
| RF Configuration | SPDT |
| Impedance | 50Ohms |
| Operating Life | 5,000,000cycles |
| Number of Ways | 2 |
| RF Connector | SMT |
| Actuator Terminal | SMT |
| RoHS | Compliant |
Download the complete datasheet for Radiall R516332100 to view detailed technical specifications.
No datasheet is available for this part.