Radiall R605610000 technical specifications.
| Type | Coaxial |
| Gender | RCP |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 500MHz |
| Impedance | 80Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R605610000 to view detailed technical specifications.
No datasheet is available for this part.