Radiall R941331 technical specifications.
| Package/Case | 331 |
| Color | Red |
| Contact Material | Copper |
| Current Rating | 30A |
| Gender | Male |
| Mount | Termination |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Radiall R941331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.