Radiall SPDA17832 technical specifications.
| Mount | Cable |
| Operating Frequency | 824 to 894 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Radiall SPDA17832 to view detailed technical specifications.
No datasheet is available for this part.