Radio Design Labs ST-MX3 technical specifications.
| Height | 2inch |
| Length | 4.25inch |
| Weight | 0.23lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Radio Design Labs ST-MX3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.