Radio Design Labs ST-RX2 technical specifications.
| Height | 2inch |
| Length | 4inch |
| Weight | 0.1lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Radio Design Labs ST-RX2 to view detailed technical specifications.
No datasheet is available for this part.