Radio Design Labs STM-1 technical specifications.
| Height | 2inch |
| Length | 4inch |
| Weight | 0.1lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Radio Design Labs STM-1 to view detailed technical specifications.
No datasheet is available for this part.