T631 CABLE FAULT LOCATOR
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 75mm |
| Length | 300mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Weight | 2.5kg |
| Width | 183mm |
| Wire/Cable Type | Coaxial, Data |
| RoHS | Not Compliant |