CABLE FAULTLOCAT.10-3000M
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 250mm |
| Length | 55mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Weight | 600g |
| Width | 100mm |
| Wire/Cable Type | Coaxial, Twisted Pair |
| RoHS | Not Compliant |