Radiohm 05.061.4100 technical specifications.
| Depth | 50mm |
| Length | 8mm |
| Mount | Panel |
| Resistor Type | Potentiometer |
| Series | POTM |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Radiohm 05.061.4100 to view detailed technical specifications.
No datasheet is available for this part.