Radiohm 42V202500 technical specifications.
| Height | 20mm |
| Length | 18mm |
| RoHS Compliant | Yes |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Radiohm 42V202500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
