
Radiometrix BIM2A-433-64 technical specifications.
| Package/Case | Module |
| Data Rate | 64Kbps |
| Max Frequency | 434.79MHz |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.9V |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Radiometrix BIM2A-433-64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
