Radiometrix BIM3B-868.30-64 technical specifications.
| Data Rate | 64Kbps |
| Max Frequency | 868.3MHz |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.9V |
| Supply Current | 35mA |
| RoHS | Not Compliant |
Download the complete datasheet for Radiometrix BIM3B-868.30-64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.