
RADIOMETRIX RPM2A-433-17 MODEM, PACKET, 433.92MHZ, 17KBPS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiometrix RPM2A-433-17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 17Kbps |
| Max Frequency | 433.92MHz |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Supply Current | 15mA |
| RoHS | Not Compliant |
Download the complete datasheet for Radiometrix RPM2A-433-17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
