
Radiotronix WI.DP1205-868-R technical specifications.
| Package/Case | Module |
| Data Rate | 152.3Kbps |
| Interface | SPI, Serial |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.4V |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Supply Current | 62mA |
| RoHS | Compliant |
Download the complete datasheet for Radiotronix WI.DP1205-868-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
