RAF 1055-SS technical specifications.
| Length | 4inch |
| Material | Stainless Steel |
| Mount | Panel |
| Outside Diameter | 16inch |
| RoHS | Compliant |
Download the complete datasheet for RAF 1055-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
