
3/16 ROUND SPACERS, 1/8 IN, .115 HOLE CLEARANCE, ALUMINUM
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Finish | Iridite |
| Gender | Female, Female |
| Material | Aluminium |
| Shape | Round |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
