RAF 111 technical specifications.
| Body Length | 38.1mm |
| Gender | Female |
| Outside Diameter | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 111 to view detailed technical specifications.
No datasheet is available for this part.