RAF 30176-N technical specifications.
| Board Thickness | 1.6mm |
| Body Length | 8.7mm |
| Length | 15.9mm |
| Material | Nylon |
| Series | 30176 |
| RoHS | Compliant |
Download the complete datasheet for RAF 30176-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
