RAF 30369-N technical specifications.
| Body Length | 11.1mm |
| Length | 11.1mm |
| Material | Nylon |
| Series | 30369 |
| RoHS | Compliant |
Download the complete datasheet for RAF 30369-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.