This standoff features a hex shape with a threaded design, made from steel with a zinc plating and chromate finish. It has a length of 1.25 inches and a size of 0.25 inches. The standoff is available in both male and female genders.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Finish | Zinc |
| Gender | Male, Female |
| Length | 1.25inch |
| Material | Steel, Stainless Steel |
| Plating | Zinc, Chromate |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |