Standoffs & Spacers 1/4 HEX M/F STDOFF 1-1/4 6-32 AL CLR
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Gender | Male, Female |
| Length | 1.25inch |
| Material | Aluminium |
| Package Quantity | 100 |
| Plating | Iridite |
| Shape | Hex |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |