This 1.25inch hex standoff is made from steel or stainless steel with a zinc plating and chromate finish. It has a threaded design and is available in male and female genders. The standoff measures 1.25inch in length and 0.25inch in size, making it suitable for various applications. It can be used in a range of operating temperatures.
Checking distributor stock and pricing after the page loads.
| Body Length | 1.25inch |
| Finish | Chromate |
| Gender | Male, Female |
| Length | 1.25inch |
| Material | Steel, Stainless Steel |
| Plating | Zinc |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |