RAF 5536 technical specifications.
| Body Length | 74.6mm |
| Mount | External |
| Outside Diameter | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.89mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 5536 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.