RAF 5747-N-363-065-263 technical specifications.
| Length | 0.127inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for RAF 5747-N-363-065-263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.