SPRING, EXTENSION, 48N, 44.5MM; Body Length:44.5mm; Extended Length:28mm; Extension Load Max:48N; External Diameter:9.53mm; Wire Diameter:1.24mm; Product Range:- ;RoHS Compliant: Yes
RAF 5834 technical specifications.
| Body Length | 44.5mm |
| Mount | External |
| Outside Diameter | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 5834 to view detailed technical specifications.
No datasheet is available for this part.