SPRING, COMPRESSION, 8.8N, 6.4MM; Body Length:6.4mm; Compressed Length:2.9mm; Compression Load Max:8.8N; External Diameter:3.05mm; Wire Diameter:0.4mm; Product Range:- ;RoHS Compliant: Yes
RAF 70110 technical specifications.
| Body Length | 6.4mm |
| Mount | External |
| Outside Diameter | 3.05mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.4mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 70110 to view detailed technical specifications.
No datasheet is available for this part.