RAF 70206S technical specifications.
| Body Length | 6.4mm |
| Length | 6.4mm |
| Mount | External |
| Outside Diameter | 3.76mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 70206S to view detailed technical specifications.
No datasheet is available for this part.