RAF 80001 technical specifications.
| Body Length | 8mm |
| Mount | External |
| Outside Diameter | 1.6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.18mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 80001 to view detailed technical specifications.
No datasheet is available for this part.