RAF 8076-440-A-24 technical specifications.
| Gender | Female |
| Length | 4inch |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | BLACK ANODIZE |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for RAF 8076-440-A-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.