RAF 883 technical specifications.
| Body Length | 152.4mm |
| Color | Natural |
| Diameter | 6.35mm |
| Gender | Female |
| Inside Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 3.17mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 22.23mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 883 to view detailed technical specifications.
No datasheet is available for this part.