RAF AR-21 technical specifications.
| Height | 20mm |
| Length | 25mm |
| Reach SVHC Compliant | Yes |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for RAF AR-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.