RAF CC-18 technical specifications.
| Body Length | 12.7mm |
| Length | 12.7mm |
| Mount | External |
| Outside Diameter | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.4mm |
| RoHS | Compliant |
Download the complete datasheet for RAF CC-18 to view detailed technical specifications.
No datasheet is available for this part.