RAF M6123-4007-SS technical specifications.
| Height | 25mm |
| Material | Stainless Steel |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for RAF M6123-4007-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.