RAF M6127-4007-A-24 technical specifications.
| Height | 25mm |
| Material | Aluminium |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for RAF M6127-4007-A-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.