RAF N-2 technical specifications.
| Body Length | 4.8mm |
| Color | Natural |
| Diameter | 3.18mm |
| Inside Diameter | 4.37mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Outside Diameter | 1.98mm |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 1.14mm |
| Width | 1.59mm |
| Wire/Cable Diameter | 0.1mm |
| RoHS | Compliant |
Download the complete datasheet for RAF N-2 to view detailed technical specifications.
No datasheet is available for this part.