RAF S-1463 technical specifications.
| Body Length | 11.1mm |
| Length | 11.1mm |
| Mount | External |
| Outside Diameter | 4.37mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.2mm |
| RoHS | Compliant |
Download the complete datasheet for RAF S-1463 to view detailed technical specifications.
No datasheet is available for this part.