RAF S-527 technical specifications.
| Body Length | 50.8mm |
| Length | 50.8mm |
| Mount | External |
| Outside Diameter | 4.78mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for RAF S-527 to view detailed technical specifications.
No datasheet is available for this part.