Rafi 1.02.157.510/1500 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Luminous Intensity | 1cd |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.02.157.510/1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.