Rafi 1.02.614.502/1402 technical specifications.
| Package/Case | 502 |
| Color | Yellow, Clear |
| Operating Supply Voltage | 230V |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.02.614.502/1402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.