Rafi 1.10.119.111/0000 technical specifications.
| Contact Material | Gold |
| Contact Type | 1 maker |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Switching Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.10.119.111/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.