Rafi 1.14.001.916/0000 technical specifications.
| Contact Material | Gold |
| Contact Type | 1 maker |
| Length | 12mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Switching Voltage | 35V |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.14.001.916/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.