Rafi 1.15.108.631/0100 technical specifications.
| Color | Black |
| Contact Material | Silver |
| Contact Type | 1 maker, 1 breaker |
| Current Rating | 200mA |
| Index Angle | 90° |
| Material | PVC |
| Mount | Solder |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Soldering |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.15.108.631/0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.