Rafi 1.15.108.911/0000 technical specifications.
| Contact Material | Silver |
| Contact Type | 1 maker, 1 breaker |
| Current Rating | 200mA |
| Material | PVC |
| Ratings | IP40 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.15.108.911/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.