
This relay features a silver contact material and a contact current rating of 6A. It is rated for a DC voltage of 250V and has a minimum operating temperature of -25°C. The relay is compliant with RoHS regulations and is lead free. It has a standard mount configuration and a DPST throw configuration.
Rafi 1.20.122.021/0000 technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Min Operating Temperature | -25°C |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.20.122.021/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
